help desk software
DATA SHEET

192900-0236

ITT CANNON

Circular Connector - 12 Contact - Polyamide - Female - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0236
Alias/AKA:
TN6S14-0012S1L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
25 V
The ITT CANNON part 192900-0236 is a durable and reliable circular connector designed for various applications. It features 12 contacts, allowing for secure and efficient electrical connections. The connector is made from high-quality polyamide material, providing excellent insulation and resistance against harsh environmental conditions. This specific model is a female plug, offering easy and convenient integration into existing systems. With its superior quality and performance, the ITT CANNON part 192900-0236 is an ideal choice for professionals looking for a dependable circular connector solution.
Search Keywords:
1929000236
IN STOCK: 728
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.05
$18.050
5
$11.39
$56.950
10
$10.56
$105.600
25
$10.44
$261.000
50
$10.11
$505.500
75
$10.01
$750.750
100 +
$9.84
$984.000
Tools/3D Models