192900-0266
ITT CANNONCircular Connector - 12 Contact - Polyamide - Male - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0266
Alias/AKA:
TN7S14-0012P1L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
14-0012
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON Part 192900-0266 is a high-performance circular connector featuring 12 contacts. Designed with a durable polyamide construction, this male receptacle ensures excellent strength and reliability in various environments. With a compact and versatile design, it is ideal for applications requiring secure and efficient connections. Trust ITT CANNON for top-quality connectors that deliver exceptional performance.
Search Keywords:
1929000266
IN STOCK:
225
Ships today, if you order in
On Order:
5,000
can ship 2/3/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$30.51
$30.510
5
$24.20
$121.000
25
$11.49
$287.250
50
$11.12
$556.000
100
$10.83
$1,083.000
250
$10.67
$2,667.500
500
+
$10.51
$5,255.000
CUSTOMERS
ALSO BOUGHT
DR-ODC24
AC Output Module - 18-32 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC...
IPR3FAD7/1
Switch - Push Button - IP67 - Panel Mnt - SPST-NO - Mom - 5A 48Vac/dc - Wire Leads - IP67 ...
CLSZTC
Switch Access Safety Switch Cable
192991-0083
Contact PIN Crimp ST Cable Mount 16AWG Bag