help desk software
DATA SHEET

192900-0303

ITT CANNON

Circular Connector - 12 Contact - Polyamide - Male - Plug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0303
Alias/AKA:
TN6S14-0012P1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-0012
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0303 is a high-quality circular connector designed for various industrial applications. This connector features 12 contacts and a durable pol
Search Keywords:
1929000303
IN STOCK: 416
Can Ship immediately
On Order:
250   can ship 3/17/25 
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.78
$20.780
10
$13.43
$134.300
25
$13.28
$332.000
50
$13.15
$657.500
100
$12.59
$1,259.000
250
$12.46
$3,115.000
500 +
$12.33
$6,165.000
Tools/3D Models