192900-0313
ITT CANNONConn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0313
Alias/AKA:
TN7S14-0012S1L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
14-0012
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0313 is a circular connector socket with 12 positions and a crimp termination style. It features a straight jam nut and is equipped with 12 terminals and 1 port. This individual connector is designed to provide a reliable and secure connection for various applications in the industrial and aerospace industries.
Search Keywords:
1929000313
IN STOCK:
1,718
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$25.43
$25.430
5
$21.36
$106.800
25
$18.90
$472.500
50
$18.20
$910.000
100
$17.50
$1,750.000
250
$16.54
$4,135.000
500
+
$16.06
$8,030.000