192900-0324
ITT CANNONConn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0324
Alias/AKA:
TN0G14-0012S1B
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
14-0012
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0324 is a high-quality circular connector designed for efficient and reliable connections in various applications. It features 12 positions, making it suitable for versatile electrical setups. The connector is specifically designed for socket connections, ensuring secure and stable communication channels. With a crimp termination method, it provides a strong and durable connection. The flange mount design allows for easy and secure installation on panels or other surfaces. This connector also comes with 12 terminals, providing ample connection points for your devices. It has 1 port, making it a compact and space-saving option. This product is available in bulk, allowing for convenient purchasing for larger projects.
Search Keywords:
1929000324
IN STOCK:
2,803
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.89
$21.890
10
$15.64
$156.400
25
$14.77
$369.250
50
$14.22
$711.000
100
$13.72
$1,372.000
300
$13.51
$4,053.000
500
+
$11.58
$5,790.000
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
171630-5
E-J MK-2 070 REC CONT
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
192900-0450
Socket Contact, Gold Plating, wire range 0,75 - 1,50, wire size 18-16 AWG
CB1A-M-12V
Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive