192900-0378
ITT CANNONDust Cap / Cover - Dust Cap - Nylon (Polyamide) Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0378
Alias/AKA:
TNA14DCR0-02B
RoHS:
Yes
HTS:
3923500000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Dust Cap
Dimension:
N/A
Operating Temperature:
N/A
The ITT CANNON part 192900-0378 is a durable and reliable Dust Cap / Cover that is perfect for protecting connectors and ports from dust, debris, and other environmental hazards. It features a strong Nylon (Polyamide) Body, ensuring excellent resistance against wear and tear, as well as providing a secure fit. With its easy-to-install design, this Dust Cap provides a quick and efficient solution to keep connectors clean and protected. Ideal for various applications, this Dust Cap is a must-have accessory to maintain long-lasting connectivity and performance.
Search Keywords:
1929000378
IN STOCK:
4,137
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.87
$44.350
25
$6.84
$171.000
100
$6.20
$620.000
300
$6.01
$1,803.000
500
$5.90
$2,950.000
1,000
$2.98
$2,980.000
2,500
$2.94
$7,350.000
5,000
+
$2.89
$14,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
171630-5
E-J MK-2 070 REC CONT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
192900-0286
Backshell Clamp 27Mm Individual
CB1A-M-12V
Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive