help desk software
DATA SHEET

192900-0422

ITT CANNON

Conn Rectangular F 12 POS 5.08mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0422
Alias/AKA:
TST12RB06Y
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
PCB Receptacle with Mounting Lugs
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
5.08 mm
Termination Method:
Solder
Number of Contacts:
12
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55°C to +105°C
Conn Rectangular F 12 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
1929000422
IN STOCK: 204
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.28
$81.400
10
$16.04
$160.400
25
$15.80
$395.000
50
$11.85
$592.500
75
$11.06
$829.500
100 +
$10.84
$1,084.000
Tools/3D Models