Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0445
RoHS:
Yes
HTS:
8538907040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
27.36 mm
Operating Temperature:
-55 to 125 °C
The 192900-0445 is formed (stamped) crimp contact with 13 A current rating.
Search Keywords:
1929000445
IN STOCK:
7,499
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.754
$75.400
300
$0.739
$221.700
1,000
$0.649
$649.000
2,500
$0.593
$1,482.500
5,000
$0.585
$2,925.000
7,500
$0.580
$4,350.000
10,000
$0.574
$5,740.000
15,000
+
$0.568
$8,520.000
CUSTOMERS
ALSO BOUGHT
770854-1
CONTACT, AMPSEAL SN/LP
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...
031-8717-022
Pin Contact - Power, Stamped - 12 to 14 AWG (2.5 to 4mm²) - Tin Contact Finish - Crimp Con...
192900-0449
Socket Contact, Gold Plating, wire range 1,50 - 2,50, wire size 16-14 AWG
192900-0451
Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG