192900-0450
ITT CANNONSocket Contact, Gold Plating, wire range 0,75 - 1,50, wire size 18-16 AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0450
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Standard, Brass (13 A)
Gender:
Female (Socket)
Contact Size:
16-18 AWG
Wire Size:
16-20 AWG
Contact Material:
N/A
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT CANNON part 192900-0450 is a high-quality Socket Contact designed for electrical connections. This contact features gold plating, ensuring a reliable and durable connection. With a wire range of 0.75 - 1.50 and compatible with wire sizes 18-16 AWG, this socket contact is perfect for various electronic applications requiring a secure and efficient electrical connection. Trust ITT CANNON for all your connection needs.
Search Keywords:
1929000450
Different packaging options available. See Alternatives
IN STOCK:
11,900
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.8654
$86.540
300
$0.7031
$210.930
1,000
$0.6716
$671.600
2,500
$0.6164
$1,541.000
5,000
$0.6072
$3,036.000
7,500
$0.5411
$4,058.250
10,000
$0.4667
$4,667.000
15,000
+
$0.4597
$6,895.500
CUSTOMERS
ALSO BOUGHT
962981-1
Contact SKT Crimp ST Cable Mount Loose Piece
031-8717-021
Connector Accessory - 0.078in Min Cable Dia - 0.114in Max Cable Dia - Contact - Copper All...
192900-0324
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk
031-8717-121
Connector Accessory - 0.078in Min Cable Dia - 0.114in Max Cable Dia - Contact - Copper All...
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle