192900-0451
ITT CANNONSocket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0451
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Contact Type:
Standard, Brass (13 A)
Gender:
Female (Socket)
Contact Size:
20-22 AWG
Wire Size:
20-22 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
Part number 192900-0451 is a high-quality socket contact from ITT CANNON, featuring durable gold plating for enhanced conductivity and a secure connection. Designed for wire ranges between 0.32 to 0.50 and wire sizes 22-20 AWG, this socket contact is suitable for a variety of electronic applications, providing reliable performance and long-lasting durability.
Search Keywords:
1929000451
Different packaging options available. See Alternatives
IN STOCK:
4,700
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5443
$54.430
300
$0.5144
$154.320
1,000
$0.5063
$506.300
2,500
$0.4966
$1,241.500
5,000
$0.4892
$2,446.000
7,500
$0.4818
$3,613.500
10,000
$0.4746
$4,746.000
15,000
+
$0.4675
$7,012.500
CUSTOMERS
ALSO BOUGHT
901-9893-RFX
RF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
5198C-SL005
Multi-Conductor Cable 8 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
206036-1
RECEPT,SZ 17-16 CPC
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...