192900-0452
ITT CANNONSocket Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0452
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Standard, Brass (13 A)
Gender:
Female (Socket)
Contact Size:
24-26 AWG
Wire Size:
24-26 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT CANNON part 192900-0452 is a high-quality Socket Contact designed for optimal connectivity and reliability. It features a robust gold plating, ensuring excellent corrosion resistance and electrical conductivity. With a wire range of 0.14 - 0.25 and compatible with wire sizes ranging from 26-24 AWG, this socket contact offers versatility in a wide range of applications. Its reliable construction and compatibility make it ideal for various industries, including automotive, aerospace, and telecommunications. Trust the ITT CANNON part 192900-0452 for exceptional performance and long-lasting connections.
Search Keywords:
1929000452
Different packaging options available. See Alternatives
IN STOCK:
17,521
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.119
$27.975
250
$0.782
$195.500
500
$0.716
$358.000
750
$0.709
$531.750
1,500
$0.687
$1,030.500
2,250
$0.666
$1,498.500
3,000
+
$0.659
$1,977.000