192900-0496
ITT CANNONBackshell Sealed Cable Clamps For Neptune Circular Connectors Shell Size 14 Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0496
Alias/AKA:
TNA14CC-HC00L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Clamp
Dimension:
85.5 x 22.8 mm
Operating Temperature:
N/A
The ITT CANNON part 192900-0496 is a backshell sealed cable clamp specifically designed for Neptune circular connectors of shell size 14. This individual component provides a secure and sealed connection for cables, ensuring reliable and efficient performance. Designed by ITT CANNON, a trusted name in the industry, this backshell sealed cable clamp is highly durable and built to withstand harsh operating conditions. Whether used in industrial, military, or aerospace applications, the 192900-0496 offers a robust solution for cable management and protection.
Search Keywords:
1929000496
IN STOCK:
3,545
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$9.28
$232.000
50
$9.00
$450.000
100
$8.49
$849.000
250
$8.20
$2,050.000
500
$8.03
$4,015.000
1,000
+
$7.91
$7,910.000
CUSTOMERS
ALSO BOUGHT
90814-0826
Conn Picoflex HDR 26 POS 1.27mm Solder ST SMD Picoflex® Tube
192993-0031
Circular Connector - 4 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
192991-0096
Contact PIN Crimp ST Cable Mount 22AWG Bag
1-967325-1
2,5MM BU-GEH 4P
ERA-3AEB5110V
Res Thin Film 0603 511 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R