help desk software
DATA SHEET

192900-0557

ITT CANNON

Circular Connector - 19 Contact - Polyamide - Male - Plug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0557
Alias/AKA:
TN6S16-0019P2L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Nickel
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Circular Connector - 19 Contact - Polyamide - Male - Plug
Search Keywords:
1929000557
IN STOCK: 2,282
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.18
$24.180
5
$21.25
$106.250
25
$20.06
$501.500
50
$19.57
$978.500
100
$19.37
$1,937.000
250
$19.18
$4,795.000
500 +
$18.99
$9,495.000
Tools/3D Models