Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0561
Alias/AKA:
TN6S16-0213P2L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-0213
Number of Contacts:
13
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
30/16 A
Maximum Voltage Rating:
250 VAC
Circular Connector - 15 Contact - Polyamide - Male - Plug
Search Keywords:
1929000561
IN STOCK:
850
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$42.50
$42.500
5
$29.45
$147.250
25
$26.13
$653.250
50
$25.18
$1,259.000
100
$24.80
$2,480.000
250
$23.88
$5,970.000
500
+
$23.64
$11,820.000
CUSTOMERS
ALSO BOUGHT
2-967059-1
J-P-T GEH KOMPL 4P
1355437-2
MCP9,5 EINZELDICHTG
174398-2
Connector Accessories 11 POS Double-Lock Plate Polybutylene Terephthalate Black
282729-1
SPLASH PROOF CONN. ASS'Y
324084
Ring Terminal Connector - 3/8 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - ...