help desk software
DATA SHEET

192900-0633

ITT CANNON

Circular Connector Contact - Stamped - Trident Series - Pin - Solder.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0633
Alias/AKA:
T3P16MS1LY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
Signal
Gender:
Male (Pin)
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Solder Cup
The 192900-0633 is a solder Pin Contact, made of brass with gold finish. This T3P series contact is designed for use with Trident connector system.
Search Keywords:
1929000633
IN STOCK: 296
Can Ship immediately
On Order:
3,852   can ship 3/10/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.587
$158.700
300
$1.240
$372.000
500
$1.140
$570.000
1,000
$1.115
$1,115.000
2,500
$1.030
$2,575.000
5,000
$1.019
$5,095.000
7,500
$1.009
$7,567.500
10,000 +
$0.999
$9,990.000
Tools/3D Models