Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0635
Alias/AKA:
T3P16FS1LY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Contact Type:
Signal
Gender:
Female (Socket)
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Solder Cup
The ITT CANNON T3P16FS1LY is a high-quality contact SKT (socket) with a solder cup termination. This component is designed for cable mount applications and features a loose fit for ease of installation. Perfect for use in a wide range of electrical and electronic devices, this contact provides a reliable connection for your needs.
Search Keywords:
1929000635
IN STOCK:
100
Ships today, if you order in
On Order:
5,000
can ship 1/13/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$2.141
$214.100
300
$1.936
$580.800
500
$1.777
$888.500
1,000
$1.490
$1,490.000
2,500
$1.396
$3,490.000
5,000
$1.382
$6,910.000
7,500
$1.368
$10,260.000
10,000
+
$1.354
$13,540.000