Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0666
Alias/AKA:
TNA10DCR0-00L
RoHS:
Yes
HTS:
3923500000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dust Cap
Dimension:
21.8 mm
Operating Temperature:
N/A
Connector Accessories Receptacle Dust Cap Shell Size 10 Individual
Search Keywords:
1929000666
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.761
$53.805
50
$6.522
$326.100
100
$5.915
$591.500
250
$5.177
$1,294.250
500
$4.875
$2,437.500
1,000
$4.271
$4,271.000
2,500
$4.052
$10,130.000
5,000
+
$4.012
$20,060.000
CUSTOMERS
ALSO BOUGHT
192900-0667
Connector Accessories Receptacle Unsealed Dust Cap Shell Size 12 Individual
192900-0669
Connector Accessories Dust Cap Straight Single
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
192922-1220
Circular Connector - 19 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
192922-1250
Circular Connector - 4 Contact - Polyamide - Male - Plug