help desk software
DATA SHEET

192900-0668

ITT CANNON

Connector Accessories Receptacle Dust Cap Shell Size 14 Pack

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0668
Alias/AKA:
TNA14DCR0-00L
RoHS:
Yes
HTS:
3923500000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dust Cap
Dimension:
28.6 mm
Operating Temperature:
N/A
Connector Accessories Receptacle Dust Cap Shell Size 14 Pack
Search Keywords:
1929000668
IN STOCK: 416
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.43
$37.150
25
$6.12
$153.000
50
$6.02
$301.000
100
$5.86
$586.000
250
$4.92
$1,230.000
500
$4.21
$2,105.000
1,000
$4.11
$4,110.000
2,500 +
$3.60
$9,000.000
Tools/3D Models