help desk software
DATA SHEET

192922-1220

ITT CANNON

Circular Connector - 19 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192922-1220
Alias/AKA:
TR1619RFS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192922-1220 is a high-quality circular connector designed for reliable and secure connections. With 19 contacts, this connector is capable of transmitting data, signals, and power efficiently. It features a robust polyamide construction that ensures durability and resistance to various environmental conditions. This particular connector is female, making it compatible with male connectors for convenient interconnection. The crimp/solder terminal design provides multiple options for termination, allowing for flexible installation. The receptacle-style design of this connector enables easy plug-in and removal. Whether used in industrial, military, or commercial applications, the ITT CANNON part 192922-1220 delivers exceptional performance and connectivity.
Search Keywords:
1929221220
IN STOCK: 1,152
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.26
$41.300
25
$6.92
$173.000
50
$6.66
$333.000
100
$6.60
$660.000
250
$6.53
$1,632.500
500
$6.46
$3,230.000
1,000 +
$6.40
$6,400.000
Tools/3D Models