help desk software
DATA SHEET

192922-1260

ITT CANNON

Circular Connector - 8 Contact - Polyamide - Male - Crimp Terminal - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192922-1260
Alias/AKA:
TR1208PMS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
08
Contact Gender:
Pin
Contact Plating:
Nickel
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192922-1260 is a high-quality circular connector designed for a wide range of applications. This connector features 8 contacts and is made from durable polyamide material. The male connector is equipped with crimp terminals, ensuring a secure and reliable connection. The plug design allows for easy installation and removal, making it convenient for any project. Order this ITT CANNON circular connector today for dependable performance and efficient connectivity.
Search Keywords:
1929221260
IN STOCK: 1,050
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.42
$47.100
25
$6.41
$160.250
50
$5.92
$296.000
100
$5.80
$580.000
250
$5.68
$1,420.000
500
$5.62
$2,810.000
1,000 +
$5.56
$5,560.000
Tools/3D Models