help desk software
DATA SHEET

192922-1280

ITT CANNON

Circular Connector - 19 Contact - Polyamide - Male - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192922-1280
Alias/AKA:
TR1619PMS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Nickel
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192922-1280 is a high-quality circular connector designed for various industrial applications. With 19 contacts, it allows for efficient and reliable electrical connections. The connector is made of durable polyamide material, ensuring long-lasting performance even in harsh conditions. Designed as a male plug, it easily connects to compatible female connectors. This ITT CANNON circular connector is a versatile and dependable solution for all your wiring needs.
Search Keywords:
1929221280
IN STOCK: 2,033
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.48
$47.400
25
$6.45
$161.250
50
$6.21
$310.500
100
$6.02
$602.000
250
$5.96
$1,490.000
500
$5.90
$2,950.000
1,000 +
$5.84
$5,840.000
Tools/3D Models