Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192922-1310
Alias/AKA:
TR10ASR1N
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
61.3 x 21.5 x 21.5 mm
Color:
N/A
Operating Temperature:
N/A
The ITT Cannon Part 192922-1310 Backshell Clamp is a high-quality and reliable accessory designed for use with cable connectors. With a screw mount style, it offers a secure and easy installation process. This backshell clamp ensures proper strain relief and cable management while providing additional protection to the cable termination point. It is a perfect choice for various industrial applications where stability and durability are essential.
Search Keywords:
1929221310
IN STOCK:
795
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.962
$24.810
25
$4.226
$105.650
100
$4.018
$401.800
250
$3.978
$994.500
500
$3.938
$1,969.000
1,000
$3.899
$3,899.000
2,500
$3.860
$9,650.000
5,000
+
$3.821
$19,105.000
CUSTOMERS
ALSO BOUGHT
192922-1250
Circular Connector - 4 Contact - Polyamide - Male - Plug
192900-0450
Socket Contact, Gold Plating, wire range 0,75 - 1,50, wire size 18-16 AWG
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
192900-0632
Pin, Tin plated, Solder Cup Contacts
192922-1450
Extraction Tools For Circular Connectors