192922-1320
ITT CANNONBackshells, Unsealed Cable Clamps For Use With Ring lock Circular Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192922-1320
Alias/AKA:
TR12ASR1N
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Shell Size:
12
Operating Temperature:
N/A
Body Material:
N/A
Color:
N/A
Dimension:
61.3 x 24.9 x 24.9 mm
The ITT CANNON part 192922-1320 Backshells are specifically designed to be used with Ring lock Circular Connectors. These backshells feature unsealed cable clamps, offering a reliable and secure connection for your cables. They are a perfect choice for various industrial applications that require durable and high-performance connectors. Ensure seamless connectivity with ITT CANNON backshells for your Ring lock Circular Connectors.
Search Keywords:
1929221320
IN STOCK:
4,441
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
25
$4.46
$111.500
50
$4.39
$219.500
100
$3.73
$373.000
250
$3.67
$917.500
500
$3.61
$1,805.000
1,000
$3.53
$3,530.000
2,500
+
$3.48
$8,700.000
Product Guides