help desk software
DATA SHEET

192922-1410

ITT CANNON

Contact PIN Crimp ST Cable Mount Loose

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192922-1410
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount Loose
IN STOCK: 3,600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.93
$93.000
500
$0.78
$390.000
1,000
$0.67
$670.000
1,700 +
$0.59
$1,003.000
Tools/3D Models