Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192923-5930
Alias/AKA:
TST06PA00
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Free Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
06
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55°C to +105°C
Rectangular Connector - 6 Contact - Female - 0.2 inch Pitch - Plug
Search Keywords:
1929235930
IN STOCK:
2,164
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.526
$25.260
100
$2.070
$207.000
250
$2.020
$505.000
500
$1.971
$985.500
1,000
$1.932
$1,932.000
2,500
$1.912
$4,780.000
5,000
$1.893
$9,465.000
7,500
+
$1.874
$14,055.000
CUSTOMERS
ALSO BOUGHT
350809-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
192991-0089
Connector Contact, PIN, CRIMP Terminal ; RoHS Compliant: Yes
DM537446
Contact SKT 8 Size Solder Cup ST Cable Mount 12AWG
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F
55A0111-20-0
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V