Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192923-5960
Alias/AKA:
TST36PA00
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Free Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Number of Contacts:
36
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55°C to +105°C
Rectangular Connector - 36 Contact - Female - 0.2 inch Pitch - Plug
Search Keywords:
1929235960
IN STOCK:
543
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.193
$20.965
25
$3.755
$93.875
50
$3.457
$172.850
100
$3.080
$308.000
250
$2.994
$748.500
500
$2.956
$1,478.000
1,000
$2.927
$2,927.000
2,500
+
$2.898
$7,245.000
CUSTOMERS
ALSO BOUGHT
FX0454
Fuse Holder - Touchproof - 250 V - 16 A - Cartridge Fuse Holder - Solder Lug
LS25-5
AC/DC Power Supply Single-OUT 5V 5A 5-Pin
192923-5950
Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Plug
DT04-3P-CE02
REC, 3P, BLK, E
192990-0360
Rectangular Connector - 2 Contact - Female - 0.2 inch Pitch - Receptacle