Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192923-6020
Alias/AKA:
TST06RA00
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Panel Mounted Receptacle (without Contacts)
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
06
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55°C to +105°C
Rectangular Connector - 6 Contact - Female - 0.2 inch Pitch - Receptacle
Search Keywords:
1929236020
IN STOCK:
1,298
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$4.148
$41.480
100
$2.328
$232.800
250
$2.188
$547.000
500
$2.112
$1,056.000
1,000
$1.815
$1,815.000
2,500
$1.742
$4,355.000
5,000
$1.651
$8,255.000
7,500
+
$1.560
$11,700.000