192926-0450
ITT CANNONCircular Connector - 8 Contact - Polyamide - Male - Solder Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192926-0450
Alias/AKA:
TR1208RMS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
08
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The ITT CANNON part 192926-0450 is a high-quality circular connector designed for reliable and efficient electrical connections. It features 8 contacts and is made from durable polyamide material. This connector is designed for male applications and features solder terminals for secure and long-lasting connections. The receptacle design allows for easy installation and usage. It is a versatile and practical solution for various electronic and electrical applications.
Search Keywords:
1929260450
IN STOCK:
3,626
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.02
$45.100
25
$7.12
$178.000
50
$7.01
$350.500
100
$6.90
$690.000
250
$5.92
$1,480.000
500
$5.06
$2,530.000
1,000
+
$4.99
$4,990.000
CUSTOMERS
ALSO BOUGHT
192922-1260
Circular Connector - 8 Contact - Polyamide - Male - Crimp Terminal - Plug
3036055
Motor terminal block - four-level - with PE foot - connection method: spring-cage connecti...
FN3256H-36-33
Power Line Filter - Chassis - 36 A - 520 VAC - 3 Phase + Neutral Line - Screw.
76650-0191
Wire to Board Connector Kit
LR1200480D25
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Cur...