help desk software
DATA SHEET

192926-0470

ITT CANNON

Circular Connector - 19 Contact - Polyamide - Male - Solder Terminal - Receptacle .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192926-0470
Alias/AKA:
TR1619RMS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192926-0470 is a high-quality circular connector designed for various electrical applications. It features 19 contacts and is constructed with durable polyamide material. The connector is designed as a male receptacle with solder terminals, ensuring a secure and reliable connection. This compact and easy-to-use connector is suitable for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Choose the ITT CANNON part 192926-0470 for its excellent performance, longevity, and versatility.
Search Keywords:
1929260470
IN STOCK: 770
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.76
$73.800
25
$12.67
$316.750
50
$12.54
$627.000
100
$11.84
$1,184.000
250
$10.81
$2,702.500
500
$10.11
$5,055.000
1,000 +
$9.28
$9,280.000
Tools/3D Models