192990-0110
ITT CANNONGold Flash Socket Contact, wire size 16-18 AWG, Without insulation support. Loose Piece/Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-0110
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Standard, Brass (13 A)
Gender:
Female (Socket)
Contact Size:
16-18 AWG
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT CANNON part 192990-0110 is a high-quality Gold Flash Socket Contact designed for use with wire sizes 16-18 AWG. This loose piece/bulk component does not require insulation support and is perfect for various electrical applications. Its gold flash plating ensures excellent conductivity and durability, making it a reliable choice for demanding projects.
Search Keywords:
1929900110
Different packaging options available. See Alternatives
IN STOCK:
9,298
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4314
$43.140
300
$0.3697
$110.910
1,000
$0.3490
$349.000
2,500
$0.3455
$863.750
5,000
$0.3421
$1,710.500
7,500
$0.3386
$2,539.500
10,000
$0.3327
$3,327.000
15,000
+
$0.3294
$4,941.000
CUSTOMERS
ALSO BOUGHT
3-1447221-3
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
192900-0286
Backshell Clamp 27Mm Individual
192900-0378
Dust Cap / Cover - Dust Cap - Nylon (Polyamide) Body.
192900-0379
Connector Accessories Dust Cap Bulk
192900-0324
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk