Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-0350
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Free Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
02
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55°C to +105°C
Rectangular Connector - 2 Contact - Female - 0.2 inch Pitch - Plug
Search Keywords:
1929900350
Different packaging options available. See Alternatives
IN STOCK:
1,052
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.836
$28.360
100
$2.448
$244.800
250
$2.044
$511.000
500
$1.957
$978.500
1,000
$1.917
$1,917.000
2,500
$1.774
$4,435.000
5,000
$1.484
$7,420.000
7,500
+
$1.462
$10,965.000
CUSTOMERS
ALSO BOUGHT
DX1090/TR
LED Tri-Color Amber/Green/Red 3-Pin
5-1634511-2
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
192990-0360
Rectangular Connector - 2 Contact - Female - 0.2 inch Pitch - Receptacle
BCM603-2S
Modular Fuse Block - 2 Pole - 600V - 30A - Class CC - Screw - DIN Rail / Panel Mount.
AC-C13-EU
Power Cord - Male Pins to Female Sockets - CEE 7/7 To IEC 320-C13 - 10A 250VAC - 18 AWG - ...