Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-0360
Alias/AKA:
TST02RA00
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Panel Mounted Receptacle (without Contacts)
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Number of Contacts:
02
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55°C to +105°C
Rectangular Connector - 2 Contact - Female - 0.2 inch Pitch - Receptacle
Search Keywords:
1929900360
IN STOCK:
510
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$1.433
$14.330
100
$1.254
$125.400
250
$1.094
$273.500
500
$1.010
$505.000
1,000
$0.867
$867.000
2,500
$0.805
$2,012.500
5,000
$0.797
$3,985.000
7,500
+
$0.789
$5,917.500
CUSTOMERS
ALSO BOUGHT
5-1634511-2
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
165008
PLASTI-GRIP, SPADE 22-16 8
1-770988-0
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp / Solder - 18 AWG - Gold Plate...
192990-0350
Rectangular Connector - 2 Contact - Female - 0.2 inch Pitch - Plug
FX0454
Fuse Holder - Touchproof - 250 V - 16 A - Cartridge Fuse Holder - Solder Lug