Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-0480
Alias/AKA:
TST04AH00
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Accessory: Plug Strain Relief Hood
Number of Contacts:
04
Operating Temperature:
-55°C to +105°C
Hood 180° Nylon
Search Keywords:
1929900480
IN STOCK:
406
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.636
$26.360
100
$2.169
$216.900
250
$1.703
$425.750
500
$1.443
$721.500
1,000
$1.386
$1,386.000
2,500
$1.146
$2,865.000
5,000
$0.988
$4,940.000
7,500
+
$0.964
$7,230.000