192990-0960
ITT CANNONBoard Connector - 3 Contact - 1 Row - Female - Straight - 0.2 inch Pitch - Crimp Terminal - Latch - Black Insulator - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-0960
Alias/AKA:
TST03PF00
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Pitch:
N/A
Number of Contacts:
03
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Termination Method:
Crimp
Operating Temperature:
-55°C to +105°C
The ITT Cannon part 192990-0960 is a board connector designed for reliable and secure connections in electronic devices. It features 3 contacts arranged in a single row, with a female connector that has a straight orientation. The connector has a pitch of 0.2 inches, allowing for compact and efficient circuit board layouts. The crimp terminal design ensures a strong and long-lasting connection, while the latch mechanism adds an extra level of security. The connector is encased in a sleek black insulator, providing durability and a professional appearance. This plug-style connector is ideal for a wide range of applications, from consumer electronics to industrial machinery.
Search Keywords:
1929900960
IN STOCK:
2,341
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$1.608
$16.080
100
$1.042
$104.200
250
$1.031
$257.750
500
$1.021
$510.500
1,000
$1.011
$1,011.000
2,500
$1.000
$2,500.000
5,000
$0.990
$4,950.000
7,500
+
$0.981
$7,357.500
CUSTOMERS
ALSO BOUGHT
BK/GMC-3.5-R
Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass
26-61-4030
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
26-61-4050
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
V23105A5005A201
Signal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
AT04-2P-R120YEL
2-Way Receptacle, 120 Ohm Resistor, Yellow ( Standard Wedgelock included) NOTE: Resistor i...