192990-0990
ITT CANNONBoard Connector - 9 Contact - 1 Row - Female - Straight - 0.2 inch Pitch - Crimp Terminal - Latch - Black Insulator - Plug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-0990
Alias/AKA:
TST09PF00
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Housing
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
09
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Termination Method:
Crimp
Operating Temperature:
-55°C to +105°C
Board Connector - 9 Contact - 1 Row - Female - Straight - 0.2 inch Pitch - Crimp Terminal - Latch - Black Insulator - Plug
Search Keywords:
1929900990
IN STOCK:
1,162
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.866
$29.330
50
$4.099
$204.950
100
$3.750
$375.000
250
$3.223
$805.750
500
$3.156
$1,578.000
1,000
$3.125
$3,125.000
2,500
$3.093
$7,732.500
5,000
+
$3.063
$15,315.000