Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1230
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Standard, Brass (13 A)
Gender:
Female (Socket)
Contact Size:
14-16 AWG
Wire Size:
14-16 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
Search Keywords:
1929901230
IN STOCK:
6,798
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5238
$52.380
300
$0.4281
$128.430
1,000
$0.3889
$388.900
2,500
$0.3328
$832.000
5,000
$0.3295
$1,647.500
7,500
$0.3262
$2,446.500
10,000
$0.3229
$3,229.000
15,000
+
$0.3197
$4,795.500