192990-1240
ITT CANNONTin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support, Strip Length, 5.60 (.220) (+/-) 0.25(.009) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1240
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Standard, Brass (13 A)
Gender:
Male (Pin)
Contact Size:
14-16 AWG
Wire Size:
14-16 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT CANNON part 192990-1240 is a high-quality tin pin contact designed for wire range 1.50 - 2.50 mm2 (16-14 AWG). This contact does not include insulation support and is ideal for applications where a strip length of 5.60 (.220) (+/-) 0.25 (.009) is required. Trust ITT CANNON for reliable and efficient solutions for your electrical connectivity needs.
Search Keywords:
1929901240
Different packaging options available. See Alternatives
IN STOCK:
6,257
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5412
$54.120
500
$0.3459
$172.950
1,000
$0.3029
$302.900
2,500
$0.2985
$746.250
5,000
$0.2863
$1,431.500
7,500
$0.2771
$2,078.250
10,000
$0.2743
$2,743.000
15,000
+
$0.2716
$4,074.000
CUSTOMERS
ALSO BOUGHT
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
031-8717-021
Connector Accessory - 0.078in Min Cable Dia - 0.114in Max Cable Dia - Contact - Copper All...
192900-0636
Backshells, Sealed Cable Clamp With Strain Relief Shell Size 10 Individual
192900-0449
Socket Contact, Gold Plating, wire range 1,50 - 2,50, wire size 16-14 AWG
192990-0060
Tin Pin Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2...