192990-1320
ITT CANNONCircular Connector - 23 Contact - Polyamide - Male - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1320
Alias/AKA:
TR1823PMS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
23
Contact Gender:
Pin
Contact Plating:
Nickel
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT Cannon part 192990-1320 is a Circular Connector with 23 contacts, designed for high-performance applications. This male plug connector is constructed from durable Polyamide material, ensuring reliability and durability in various environments. Perfect for use in industrial, military, and aerospace applications, this connector provides a secure and efficient connection solution.
Search Keywords:
1929901320
IN STOCK:
392
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.37
$56.850
10
$9.86
$98.600
25
$9.24
$231.000
50
$8.48
$424.000
75
$8.35
$626.250
100
+
$7.84
$784.000
CUSTOMERS
ALSO BOUGHT
192990-1520
Backshell Clamp Screw Mount 27mm
192990-0100
Contact PIN Crimp ST Cable Mount 16-18AWG Bag
192991-0097
Pin Contact - Machined - 22 AWG - Brass Contact With 118.1µin (3.00µm) Gold Contact Finish...
192990-0060
Tin Pin Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2...
192990-0110
Gold Flash Socket Contact, wire size 16-18 AWG, Without insulation support. Loose Piece/Bu...