192990-1340
ITT CANNONCircular Connector - 48 Contact - Polyamide - Male - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1340
Alias/AKA:
TR2448PMS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
48
Contact Gender:
SKT
Contact Plating:
Nickel
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT Cannon part 192990-1340 is a high-quality circular connector designed for advanced electronic applications. This male plug connector features 48 contacts and is constructed with durable polyamide material for a reliable and secure connection. Perfect for industrial and commercial use, this connector is sure to meet your connectivity needs with ease and efficiency.
Search Keywords:
1929901340
IN STOCK:
334
Can Ship immediately
On Order:
250
can ship 8/25/25
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$24.38
$24.380
10
$19.11
$191.100
25
$18.11
$452.750
50
$17.79
$889.500
100
$16.48
$1,648.000
250
$15.84
$3,960.000
500
+
$15.35
$7,675.000
CUSTOMERS
ALSO BOUGHT
192900-0017
Circular Connector - 19 Contact - Polyamide - Male - Plug
3549H-2AC-102/102B
Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10%
192990-1520
Backshell Clamp Screw Mount 27mm
192990-1320
Circular Connector - 23 Contact - Polyamide - Male - Plug
192990-1310
Circular Connector - 48 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle