help desk software
DATA SHEET

192990-1350

ITT CANNON

Circular Connector - 23 Contact - Polyamide - Male - Solder Terminal - Receptacle .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1350
Alias/AKA:
TR1823RMS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
23
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
380 VAC
The ITT CANNON part 192990-1350 is a circular connector with 23 contacts, constructed with durable polyamide material. This male connector features solder terminals for easy installation and is designed as a receptacle for seamless connectivity. Perfect for a variety of electronic applications, this connector provides reliable and secure connections for your devices.
Search Keywords:
1929901350
IN STOCK: 165
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.38
$96.900
25
$14.69
$367.250
50
$14.21
$710.500
100
$13.25
$1,325.000
250
$12.98
$3,245.000
500
$12.43
$6,215.000
1,000 +
$12.31
$12,310.000
Tools/3D Models