Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1390
Alias/AKA:
TR1807PFS1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
07
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk
Search Keywords:
1929901390
IN STOCK:
78
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.60
$83.000
10
$14.50
$145.000
25
$13.27
$331.750
50
$12.86
$643.000
75
$12.66
$949.500
100
+
$12.34
$1,234.000