Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1510
Alias/AKA:
TR18ASR1N
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unsealed Cable Clamp
Dimension:
70.8 mm
Operating Temperature:
N/A
The ITT CANNON part 192990-1510 is a backshell unsealed cable clamp designed for secure and efficient cable management. This straight cable clamp ensures proper strain relief and protection for your cables, preventing damage and ensuring reliable connections. It features a durable construction, ensuring long-lasting performance even in demanding environments. Perfect for various applications in industries such as aerospace, military, and telecommunications.
Search Keywords:
1929901510
IN STOCK:
1,475
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$18.52
$92.600
25
$12.53
$313.250
50
$11.44
$572.000
100
$10.40
$1,040.000
250
$9.99
$2,497.500
500
$9.65
$4,825.000
1,000
+
$9.24
$9,240.000
CUSTOMERS
ALSO BOUGHT
192990-1320
Circular Connector - 23 Contact - Polyamide - Male - Plug
1218267-1
CONT,CRIMP SKT,18AWG,109,SZ 20
192990-1340
Circular Connector - 48 Contact - Polyamide - Male - Plug
192922-1290
Circular Connector - 28 Contact - Polyamide - Male - Plug
192990-1520
Backshell Clamp Screw Mount 27mm