Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1520
Alias/AKA:
TR24ASR1N
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
90.8 x 41.8 x 41.8 mm
Color:
N/A
Operating Temperature:
N/A
The ITT CANNON Part 192990-1520 is a high-quality backshell clamp specifically designed for secure and reliable cable connections. Featuring a robust screw mount mechanism, this backshell clamp provides a firm and stable grip on cables, preventing any accidental disconnections or potential damage. With a diameter of 27mm, it is compatible with a wide range of cable sizes, making it versatile for various applications. Trust the ITT CANNON Part 192990-1520 for a dependable and efficient solution to achieve superior cable management and connectivity.
Search Keywords:
1929901520
IN STOCK:
2,777
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.21
$61.050
25
$8.03
$200.750
50
$7.73
$386.500
100
$7.49
$749.000
250
$7.38
$1,845.000
500
$7.27
$3,635.000
1,000
+
$7.16
$7,160.000
CUSTOMERS
ALSO BOUGHT
192900-0451
Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
192990-1340
Circular Connector - 48 Contact - Polyamide - Male - Plug
192991-0085
View contact tab for full specs
192990-1510
Backshell Unsealed Cable Clamp Straight
192990-1320
Circular Connector - 23 Contact - Polyamide - Male - Plug