help desk software
DATA SHEET

192990-1550

ITT CANNON

Backshell Clamp Nylon .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1550
Alias/AKA:
TR14AHC1N
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Size:
14
Operating Temperature:
N/A
Body Material:
Nylon
Color:
N/A
The ITT CANNON part 192990-1550 is a high-quality backshell clamp made from durable nylon material. Designed to provide a secure and tight grip, this clamp ensures the proper alignment and protection of electrical connections. It is compatible with a variety of connectors and is easy to install. The nylon construction offers exceptional resistance to impact, heat, and chemicals. Trust in the reliability and performance of the ITT CANNON 192990-1550 backshell clamp for your electrical connection needs.
Search Keywords:
1929901550
IN STOCK: 79
Can Ship immediately
On Order:
6,033   can ship 2/14/25 
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.56
$52.800
25
$6.43
$160.750
50
$6.19
$309.500
100
$5.99
$599.000
250
$5.90
$1,475.000
500
$5.82
$2,910.000
1,000 +
$5.73
$5,730.000
Tools/3D Models