Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1560
Alias/AKA:
TR16AHC1N
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Black
Operating Temperature:
-55°C to 105 °C
The ITT CANNON part 192990-1560 is a durable and reliable backshell clamp, designed specifically to provide secure and efficient cable management. Made from high-quality nylon material in a sleek black finish, this 16.6mm individual clamp is an essential component for any electrical or electronic application that requires cable organization and protection. With easy installation and a sturdy construction, this backshell clamp ensures optimal cable routing and strain relief to maintain optimal performance and longevity of your electrical connections. Trust in the ITT CANNON part 192990-1560 for efficient cable management and an organized wiring system.
Search Keywords:
1929901560
IN STOCK:
1,370
Can Ship immediately
On Order:
1,250
can ship 8/25/25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
1
$15.24
$15.240
10
$12.60
$126.000
25
$12.46
$311.500
50
$12.34
$617.000
100
$12.03
$1,203.000
250
$11.91
$2,977.500
500
+
$11.79
$5,895.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192922-1280
Circular Connector - 19 Contact - Polyamide - Male - Plug
192900-0669
Connector Accessories Dust Cap Straight Single
192900-0666
Connector Accessories Receptacle Dust Cap Shell Size 10 Individual
192900-0667
Connector Accessories Receptacle Unsealed Dust Cap Shell Size 12 Individual
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle