help desk software
DATA SHEET

192990-1570

ITT CANNON

Connector Backshell - Cable Clamp - Shell Size 18 - 180°.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1570
Alias/AKA:
TR18AHC1N
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Clamp
Dimension:
93 x 24.7 mm
Operating Temperature:
-55 to 105 °C
The 192990-1570 includes 1 backshell, 2 pc cable clamp, 1 grommet, 1 o-ring, 2 screws and 2 washers. For use with jacketed cables.
Search Keywords:
1929901570
IN STOCK: 377
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.80
$19.800
10
$17.70
$177.000
25
$17.52
$438.000
50
$17.34
$867.000
100
$15.04
$1,504.000
250
$14.54
$3,635.000
500 +
$14.35
$7,175.000
Tools/3D Models