help desk software
DATA SHEET

192990-1580

ITT CANNON

Backshells, Shielded Endbell Straight Pack .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1580
Alias/AKA:
TR20AHC1N
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Clamp
Dimension:
107.5 x 31.8 mm
Operating Temperature:
N/A
The ITT Cannon part 192990-1580 is a high-quality backshell designed for shielding and protecting electrical connectors. Known for its reliability and durability, this backshell is ideal for a variety of applications. Its straight pack endbell design ensures a secure fit and proper alignment, while the shielded construction provides excellent electromagnetic interference (EMI) protection. With ITT Cannon's commitment to quality and innovation, this backshell provides a reliable and efficient solution for electrical connector applications.
Search Keywords:
1929901580
IN STOCK: 243
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.42
$27.420
10
$18.97
$189.700
25
$17.35
$433.750
50
$16.82
$841.000
100
$16.65
$1,665.000
250
$16.48
$4,120.000
500 +
$16.32
$8,160.000
Tools/3D Models