192990-1660
ITT CANNONCircular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1660
Alias/AKA:
TR1004RFH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
04
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192990-1660 is a high-quality circular connector designed for reliable and secure connections. It features 4 contacts, making it suitable for various electrical applications. The connector is made with durable polyamide material, ensuring longevity and resistance to harsh environments. The female receptacle can be easily crimped or soldered onto wires for easy installation. Whether used in industrial, automotive, or military applications, this connector ensures excellent connectivity and performance.
Search Keywords:
1929901660
IN STOCK:
12,580
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.86
$49.300
25
$6.82
$170.500
50
$6.42
$321.000
100
$6.33
$633.000
250
$6.23
$1,557.500
500
$6.14
$3,070.000
1,000
+
$6.04
$6,040.000