192990-1680
ITT CANNONCircular Connector - 12 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1680
Alias/AKA:
TR1412RFH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192990-1680 is a circular connector designed for reliable and secure electrical connections. With 12 contacts, it provides a versatile solution for various applications. This connector features a female receptacle made of high-quality polyamide material, ensuring durability and resistance to environmental conditions. It is equipped with crimp and solder terminals, enabling easy and efficient installation. Whether it's for industrial, military, or commercial purposes, this connector guarantees reliable connectivity and optimal performance.
Search Keywords:
1929901680
IN STOCK:
333
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.79
$43.950
25
$6.38
$159.500
50
$6.14
$307.000
100
$5.95
$595.000
250
$5.89
$1,472.500
500
$5.83
$2,915.000
1,000
+
$5.78
$5,780.000
CUSTOMERS
ALSO BOUGHT
192990-1560
Backshell Clamp Nylon Black 16.6Mm Individual
192900-0378
Dust Cap / Cover - Dust Cap - Nylon (Polyamide) Body.
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4...
T2P16FC1LT
Tin Socket Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter...