Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1700
Alias/AKA:
TR1807RFH1NB
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
07
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Bulk
Search Keywords:
1929901700
IN STOCK:
26
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.20
$81.000
10
$15.96
$159.600
25
$15.72
$393.000
50
$11.79
$589.500
75
$11.00
$825.000
100
+
$10.78
$1,078.000